+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSJ15

Enclosure: multipurpose; X: 300mm; Y: 400mm; Z: 161mm; natural; IP66

Manufacturer: RAYCHEM RPG

Manufacturer part number:
SSJ15
TME Symbol:
SSJ15

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
400mm
Dimension Z
161mm
Enclosure material
stainless steel
Body colour
natural
IP rating
IP66
Operating temperature
-20...80°C
Gross weight5.4824 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
SSJ15
1 in TME stock
Net price for quantities from 1 pcs - 279.37 USDGross price for quantities from 1 pcs - 279.37 USD
Net price for quantities from 3 pcs - 261.92 USDGross price for quantities from 3 pcs - 261.92 USD
Net price for quantities from 5 pcs - 227.00 USDGross price for quantities from 5 pcs - 227.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.