+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSJ16

Enclosure: multipurpose; X: 300mm; Y: 500mm; Z: 161mm; natural; IP66

Manufacturer: RAYCHEM RPG

Manufacturer part number:
SSJ16
TME Symbol:
SSJ16

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
500mm
Dimension Z
161mm
Enclosure material
stainless steel
Body colour
natural
IP rating
IP66
Operating temperature
-20...80°C
Gross weight6.5615 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
SSJ16
9 in TME stock
Net price for quantities from 1 pcs - 283.96 USDGross price for quantities from 1 pcs - 283.96 USD
Net price for quantities from 3 pcs - 265.03 USDGross price for quantities from 3 pcs - 265.03 USD
Net price for quantities from 5 pcs - 246.10 USDGross price for quantities from 5 pcs - 246.10 USD
No. of pieces (Multiplicity: 1)