+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSJ5

Enclosure: multipurpose; X: 200mm; Y: 200mm; Z: 81mm; natural; IP66

Manufacturer: RAYCHEM RPG

Manufacturer part number:
SSJ5
TME Symbol:
SSJ5

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
200mm
Dimension Z
81mm
Enclosure material
stainless steel
Body colour
natural
IP rating
IP66
Operating temperature
-20...80°C
Gross weight1.9122 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
SSJ5
18 in TME stock
Net price for quantities from 1 pcs - 112.41 USDGross price for quantities from 1 pcs - 112.41 USD
Net price for quantities from 3 pcs - 104.92 USDGross price for quantities from 3 pcs - 104.92 USD
Net price for quantities from 5 pcs - 97.43 USDGross price for quantities from 5 pcs - 97.43 USD
No. of pieces (Multiplicity: 1)