+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSJ6

Enclosure: multipurpose; X: 200mm; Y: 200mm; Z: 121mm; natural; IP66

Manufacturer: RAYCHEM RPG

Manufacturer part number:
SSJ6
TME Symbol:
SSJ6

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
200mm
Dimension Z
121mm
Enclosure material
stainless steel
Body colour
natural
IP rating
IP66
Operating temperature
-20...80°C
Gross weight2.2314 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
SSJ6
1 in TME stock
Net price for quantities from 1 pcs - 140.43 USDGross price for quantities from 1 pcs - 140.43 USD
Net price for quantities from 3 pcs - 131.66 USDGross price for quantities from 3 pcs - 131.66 USD
Net price for quantities from 5 pcs - 114.09 USDGross price for quantities from 5 pcs - 114.09 USD
No. of pieces (Multiplicity: 1)