+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSJ7

Enclosure: multipurpose; X: 150mm; Y: 300mm; Z: 81mm; natural; IP66

Manufacturer: RAYCHEM RPG

Manufacturer part number:
SSJ7
TME Symbol:
SSJ7

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
300mm
Dimension Z
81mm
Enclosure material
stainless steel
Body colour
natural
IP rating
IP66
Operating temperature
-20...80°C
Gross weight1.9898 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
SSJ7
13 in TME stock
Net price for quantities from 1 pcs - 131.72 USDGross price for quantities from 1 pcs - 131.72 USD
Net price for quantities from 3 pcs - 123.21 USDGross price for quantities from 3 pcs - 123.21 USD
Net price for quantities from 25 pcs - 118.97 USDGross price for quantities from 25 pcs - 118.97 USD
No. of pieces (Multiplicity: 1)