+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LX3044USBD

LED; blue; 3mm; 80mcd; 60°; Front: convex

Manufacturer: LUMEX

Manufacturer part number:
SSL-LX3044USBD
TME Symbol:
SSL-LX3044USBD

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
80mcd
Viewing angle
60°
Wavelength
470nm
LED lens
diffused
LED current
20mA
Mounting
THT
Front
convex
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUMEX,
*
SSL-LX3044USBD
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order