+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LXA228SRC-TR11

LED; red; SMD; 100mcd; 1.7÷2.2VDC; 3x2.5x2.8mm; 25°; 20mA; λd: 660nm

Manufacturer: LUMEX

Manufacturer part number:
SSL-LXA228SRC-TR11
TME Symbol:
SSL-LXA228SRC-TR11

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
100mcd
Operating voltage
1.7...2.2V DC
Dimensions
3x2.5x2.8mm
Viewing angle
25°
LED current
20mA
Wavelength
660nm
LED lens
transparent
Front
convex
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUMEX,
*
SSL-LXA228SRC-TR11
0 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 4000 pcs - 0.22 USDGross price for quantities from 4000 pcs - 0.22 USD
Net price for quantities from 8000 pcs - 0.21 USDGross price for quantities from 8000 pcs - 0.21 USD
Net price for quantities from 12000 pcs - 0.20 USDGross price for quantities from 12000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)