+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LXA228SUGCTR31

LED; green; SMD; 200mcd; 2÷2.4VDC; 2x5.8x2.7mm; 25°; 20mA; λd: 575nm

Manufacturer: LUMEX

Manufacturer part number:
SSL-LXA228SUGCTR31
TME Symbol:
SSL-LXA228SUGCTR31

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
green
Mounting
SMD
Luminosity
200mcd
Operating voltage
2...2.4V DC
Dimensions
2x5.8x2.7mm
Viewing angle
25°
LED current
20mA
Wavelength
575nm
LED lens
transparent
Front
convex
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUMEX,
*
SSL-LXA228SUGCTR31
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.