+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSP1A125BDT

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 24÷300VAC; SSP; 1-phase

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSP1A125BDT
TME Symbol:
SSP1A125BDT

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
24...300V AC
Manufacturer series
SSP
Relay variant
1-phase
Mounting
screw type
Switching method
zero voltage switching
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight94.26 g
Certificates
EAN code3606485442044
See other products in this category: One Phase Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSP1A125BDT
20 in TME stock
Net price for quantities from 1 pcs - 50.57 USDGross price for quantities from 1 pcs - 50.57 USD
Net price for quantities from 5 pcs - 47.93 USDGross price for quantities from 5 pcs - 47.93 USD
No. of pieces (Multiplicity: 1)