+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-10048ZA2

Relay: solid state; Ucntrl: 90÷250VAC; 100A; 44÷440VAC; SSR-Z

Manufacturer: QLT POWER

Manufacturer part number:
SSR-10048ZA2
TME Symbol:
SSR-10048ZA2

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
90...250V AC
Max. operating current
100A
Switched voltage
44...440V AC
Manufacturer series
SSR-Z
Relay variant
1-phase
Switching method
zero voltage switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight159.9 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER
*
SSR-10048ZA2
Product withdrawn from the offer
Use the specification table below to search for similar products