+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-12048ZA2

Relay: solid state; Ucntrl: 90÷250VAC; 120A; 44÷440VAC; SSR-Z

Manufacturer: QLT POWER

Manufacturer part number:
SSR-12048ZA2
TME Symbol:
SSR-12048ZA2

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
90...250V AC
Max. operating current
120A
Switched voltage
44...440V AC
Manufacturer series
SSR-Z
Relay variant
1-phase
Switching method
zero voltage switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight150.2 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-12048ZA2
9 in TME stock
Net price for quantities from 1 pcs - 35.31 USDGross price for quantities from 1 pcs - 35.31 USD
Net price for quantities from 6 pcs - 31.39 USDGross price for quantities from 6 pcs - 31.39 USD
Net price for quantities from 24 pcs - 27.47 USDGross price for quantities from 24 pcs - 27.47 USD
Net price for quantities from 72 pcs - 23.54 USDGross price for quantities from 72 pcs - 23.54 USD
No. of pieces (Multiplicity: 1)