+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-12048ZD3B

Relay: solid state; Ucntrl: 4÷32VDC; 120A; 44÷480VAC; SSR-Z

Manufacturer: QLT POWER

Manufacturer part number:
SSR-12048ZD3B
TME Symbol:
SSR-12048ZD3B

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
120A
Switched voltage
44...480V AC
Manufacturer series
SSR-Z
Relay variant
1-phase
Switching method
zero voltage switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight140.74 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-12048ZD3B
0 in TME stock
Net price for quantities from 1 pcs - 54.71 USDGross price for quantities from 1 pcs - 54.71 USD
Net price for quantities from 6 pcs - 48.63 USDGross price for quantities from 6 pcs - 48.63 USD
Net price for quantities from 24 pcs - 42.55 USDGross price for quantities from 24 pcs - 42.55 USD
Net price for quantities from 72 pcs - 36.47 USDGross price for quantities from 72 pcs - 36.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs