+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-25048RD3B

Relay: solid state; Ucntrl: 4÷32VDC; 250A; 44÷480VAC; SSR-R

Manufacturer: QLT POWER

Manufacturer part number:
SSR-25048RD3B
TME Symbol:
SSR-25048RD3B

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
250A
Switched voltage
44...480V AC
Manufacturer series
SSR-R
Relay variant
1-phase
Switching method
instantaneous switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight254.01 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-25048RD3B
0 in TME stock
Net price for quantities from 1 pcs - 107.80 USDGross price for quantities from 1 pcs - 107.80 USD
Net price for quantities from 10 pcs - 95.83 USDGross price for quantities from 10 pcs - 95.83 USD
Net price for quantities from 30 pcs - 83.85 USDGross price for quantities from 30 pcs - 83.85 USD
Net price for quantities from 100 pcs - 71.88 USDGross price for quantities from 100 pcs - 71.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 10 pcs