+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-35048ZD1B

Relay: solid state; Ucntrl: 4÷16VDC; 350A; 44÷480VAC; SSR-Z

Manufacturer: QLT POWER

Manufacturer part number:
SSR-35048ZD1B
TME Symbol:
SSR-35048ZD1B

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...16V DC
Max. operating current
350A
Switched voltage
44...480V AC
Manufacturer series
SSR-Z
Relay variant
1-phase
Switching method
zero voltage switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight145 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-35048ZD1B
0 in TME stock
Net price for quantities from 1 pcs - 129.63 USDGross price for quantities from 1 pcs - 129.63 USD
Net price for quantities from 6 pcs - 115.22 USDGross price for quantities from 6 pcs - 115.22 USD
Net price for quantities from 24 pcs - 100.82 USDGross price for quantities from 24 pcs - 100.82 USD
Net price for quantities from 72 pcs - 86.42 USDGross price for quantities from 72 pcs - 86.42 USD
No. of pieces (Multiplicity: 1)