+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SSR-8048ZD3B

Relay: solid state; Ucntrl: 4÷32VDC; 80A; 44÷480VAC; SSR-Z; 1-phase


Manufacturer: QLT POWER

Manufacturer part number:
SSR-8048ZD3B
TME Symbol:
SSR-8048ZD3B

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
80A
Switched voltage
44...480V AC
Manufacturer series
SSR-Z
Relay variant
1-phase
Switching method
zero voltage switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight140.81 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-8048ZD3B
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.19 USDGross price for quantities from 1 pcs - 36.19 USD
Net price for quantities from 6 pcs - 32.17 USDGross price for quantities from 6 pcs - 32.17 USD
Net price for quantities from 24 pcs - 28.14 USDGross price for quantities from 24 pcs - 28.14 USD
Net price for quantities from 72 pcs - 24.12 USDGross price for quantities from 72 pcs - 24.12 USD