+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR170-25600AS

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 48÷600VAC; SSR170

Manufacturer: ELCO SRL

Manufacturer part number:
SSR170-25600AS
TME Symbol:
SSR170-25600AS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...600V AC
Manufacturer series
SSR170
Relay variant
1-phase
Body dimensions
89.2x17.2x62.5mm
Switching method
zero voltage switching
Kind of output
SCR
Electrical connection
screw terminals
Operating temperature
-40...80°C
Related items
ELC40, ELC40-S, ELCT40-S
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR170-25600AS
0 in TME stock
Net price for quantities from 1 pcs - 61.81 USDGross price for quantities from 1 pcs - 61.81 USD
Net price for quantities from 5 pcs - 57.69 USDGross price for quantities from 5 pcs - 57.69 USD
Net price for quantities from 10 pcs - 55.04 USDGross price for quantities from 10 pcs - 55.04 USD
No. of pieces (Multiplicity: 1)