+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR170H-20240AS

Relay: solid state; Ucntrl: 3÷32VDC; 20A; 12÷275VAC; SSR170H

Manufacturer: ELCO SRL

Manufacturer part number:
SSR170H-20240AS
TME Symbol:
SSR170H-20240AS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
20A
Switched voltage
12...275V AC
Manufacturer series
SSR170H
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
110.5x17.8x112.5mm
Switching method
zero voltage switching
Indication
LED
Design
heatsink
Kind of output
SCR
Electrical connection
screw terminals
Operating temperature
-40...80°C
Related items
ELC40, ELC40-S, ELCT40-S
Gross weight350 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR170H-20240AS
0 in TME stock
Net price for quantities from 1 pcs - 84.48 USDGross price for quantities from 1 pcs - 84.48 USD
Net price for quantities from 5 pcs - 78.84 USDGross price for quantities from 5 pcs - 78.84 USD
Net price for quantities from 10 pcs - 75.36 USDGross price for quantities from 10 pcs - 75.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.