+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR170H-30600CS

Relay: solid state; Ucntrl: 90÷280VAC; 30A; 48÷600VAC; SSR170H

Manufacturer: ELCO SRL

Manufacturer part number:
SSR170H-30600CS
TME Symbol:
SSR170H-30600CS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
30A
Switched voltage
48...600V AC
Manufacturer series
SSR170H
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
110.5x17.8x152.5mm
Switching method
zero voltage switching
Indication
LED
Design
heatsink
Kind of output
SCR
Electrical connection
screw terminals
Operating temperature
-40...80°C
Related items
ELC40, ELC40-S, ELCT40-S
Gross weight350 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR170H-30600CS
0 in TME stock
Net price for quantities from 1 pcs - 99.81 USDGross price for quantities from 1 pcs - 99.81 USD
Net price for quantities from 5 pcs - 93.16 USDGross price for quantities from 5 pcs - 93.16 USD
Net price for quantities from 10 pcs - 88.57 USDGross price for quantities from 10 pcs - 88.57 USD
No. of pieces (Multiplicity: 1)