+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR170H-60600AS

Relay: solid state; Ucntrl: 4÷32VDC; 60A; 48÷600VAC; SSR170H


Manufacturer: ELCO SRL

Manufacturer part number:
SSR170H-60600AS
TME Symbol:
SSR170H-60600AS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
60A
Switched voltage
48...600V AC
Manufacturer series
SSR170H
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
120x65x166.5mm
Switching method
zero voltage switching
Indication
LED
Design
heatsink
Kind of output
SCR
Electrical connection
screw terminals
Operating temperature
-40...80°C
Gross weight810.5 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR170H-60600AS
0 in TME stock
Net price for quantities from 1 pcs - 126.36 USDGross price for quantities from 1 pcs - 126.36 USD
Net price for quantities from 5 pcs - 117.93 USDGross price for quantities from 5 pcs - 117.93 USD
Net price for quantities from 10 pcs - 109.51 USDGross price for quantities from 10 pcs - 109.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.