+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR19-125240ASN

Relay: solid state; Ucntrl: 3÷32VDC; 125A; 24÷280VAC; SSR19


Manufacturer: ELCO SRL

Manufacturer part number:
SSR19-125240ASN
TME Symbol:
SSR19-125240ASN

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
125A
Switched voltage
24...280V AC
Manufacturer series
SSR19
Relay variant
1-phase
Body dimensions
45.4x58.5x29.4mm
Switching method
zero voltage switching
Indication
LED
Electrical connection
screw terminals
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR19-125240ASN
0 in TME stock
Net price for quantities from 1 pcs - 98.73 USDGross price for quantities from 1 pcs - 98.73 USD
Net price for quantities from 5 pcs - 92.15 USDGross price for quantities from 5 pcs - 92.15 USD
Net price for quantities from 10 pcs - 87.49 USDGross price for quantities from 10 pcs - 87.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.