+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR19-60240AS

Relay: solid state; Ucntrl: 4÷32VDC; 60A; 48÷280VAC; SSR19; 1-phase

Manufacturer: ELCO SRL

Manufacturer part number:
SSR19-60240AS
TME Symbol:
SSR19-60240AS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
60A
Switched voltage
48...280V AC
Manufacturer series
SSR19
Relay variant
1-phase
Body dimensions
47.5x58.3x33.5mm
Switching method
zero voltage switching
Electrical connection
screw terminals
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight123.42 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR19-60240AS
0 in TME stock
Net price for quantities from 1 pcs - 47.49 USDGross price for quantities from 1 pcs - 47.49 USD
Net price for quantities from 5 pcs - 44.32 USDGross price for quantities from 5 pcs - 44.32 USD
Net price for quantities from 10 pcs - 41.15 USDGross price for quantities from 10 pcs - 41.15 USD
No. of pieces (Multiplicity: 1)