+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR20-524B

Relay: solid state; SPST-NO; Ucntrl: 10÷32VDC; 5A; 0÷35VDC; SSR2


Manufacturer: ELCO SRL

Manufacturer part number:
SSR20-524B
TME Symbol:
SSR20-524B

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
10...32V DC
Max. operating current
5A
Switched voltage
0...35V DC
Manufacturer series
SSR2
Relay variant
1-phase
Body dimensions
12.7x15.7x29mm
Terminal pitch
3.5mm
Dimensions
Gross weight10.76 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR20-524B
115 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.00 USDGross price for quantities from 1 pcs - 25.00 USD
Net price for quantities from 100 pcs - 22.22 USDGross price for quantities from 100 pcs - 22.22 USD
Packaging method by the manufacturer:Tube = 10 pcs