+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR21-3240C5

Relay: solid state; SPST-NO; Ucntrl: 5÷10VDC; 3A; 12÷275VAC; SSR2

Manufacturer: ELCO SRL

Manufacturer part number:
SSR21-3240C5
TME Symbol:
SSR21-3240C5

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5...10V DC
Max. operating current
3A
Switched voltage
12...275V AC
Manufacturer series
SSR2
Relay variant
1-phase
Body dimensions
12.7x15.7x29mm
Relay features
zero voltage switching
Terminal pitch
5mm
Dimensions
Gross weight10.88 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR21-3240C5
6 in TME stock
Net price for quantities from 1 pcs - 29.82 USDGross price for quantities from 1 pcs - 29.82 USD
Net price for quantities from 50 pcs - 23.99 USDGross price for quantities from 50 pcs - 23.99 USD
Net price for quantities from 100 pcs - 21.50 USDGross price for quantities from 100 pcs - 21.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs