+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR270H-15600CS

Relay: solid state; 15A; Uswitch: 48÷600VAC; 3-phase; 54x119x80mm


Manufacturer: ELCO SRL

Manufacturer part number:
SSR270H-15600CS
TME Symbol:
SSR270H-15600CS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
15A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
Body dimensions
54x119x80mm
Manufacturer series
SSR270H
Indication
LED
Relay features
2-phase control
Design
heatsink
Electrical connection
screw terminals
Operating temperature
-40...80°C
Gross weight500 g
Certificates
See other products in this category: Three Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR270H-15600CS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 170.67 USDGross price for quantities from 1 pcs - 170.67 USD
Net price for quantities from 5 pcs - 159.29 USDGross price for quantities from 5 pcs - 159.29 USD
Net price for quantities from 10 pcs - 149.22 USDGross price for quantities from 10 pcs - 149.22 USD