+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR270H-30600AS

Relay: solid state; 30A; Uswitch: 48÷600VAC; 3-phase; 66x119x114mm

Manufacturer: ELCO SRL

Manufacturer part number:
SSR270H-30600AS
TME Symbol:
SSR270H-30600AS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
30A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
Body dimensions
66x119x114mm
Manufacturer series
SSR270H
Indication
LED
Relay features
2-phase control
Design
heatsink
Electrical connection
screw terminals
Operating temperature
-40...80°C
Gross weight570 g
Certificates
See other products in this category: Three Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR270H-30600AS
0 in TME stock
Net price for quantities from 1 pcs - 187.03 USDGross price for quantities from 1 pcs - 187.03 USD
Net price for quantities from 5 pcs - 174.56 USDGross price for quantities from 5 pcs - 174.56 USD
Net price for quantities from 10 pcs - 166.36 USDGross price for quantities from 10 pcs - 166.36 USD
No. of pieces (Multiplicity: 1)