+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR29-25480AS

Relay: solid state; 25A; Uswitch: 24÷530VAC; 2-channels; SSR29


Manufacturer: ELCO SRL

Manufacturer part number:
SSR29-25480AS
TME Symbol:
SSR29-25480AS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
10...32V DC
Max. operating current
25A
Switched voltage
24...530V AC
Relay variant
2-channels
Switching method
zero voltage switching
Body dimensions
58.4x45.7x46mm
Manufacturer series
SSR29
Indication
LED
Electrical connection
screw terminals
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
See other products in this category: Three Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR29-25480AS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.00 USDGross price for quantities from 1 pcs - 54.00 USD
Net price for quantities from 5 pcs - 50.40 USDGross price for quantities from 5 pcs - 50.40 USD
Net price for quantities from 10 pcs - 47.06 USDGross price for quantities from 10 pcs - 47.06 USD