+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ELCO SRL
Manufacturer | ELCO SRL | |
Type of relay | solid state | |
Control voltage | 10...32V DC | |
Max. operating current | 50A | |
Switched voltage | 24...530V AC | |
Relay variant | 2-channels | |
Switching method | zero voltage switching | |
Body dimensions | 58.4x45.7x46mm | |
Manufacturer series | SSR29 | |
Indication | LED | |
Electrical connection | screw terminals | |
Operating temperature | -30...80°C |