+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR29-50660AS

Relay: solid state; 50A; Uswitch: 24÷660VAC; 2-channels; SSR29

Manufacturer: ELCO SRL

Manufacturer part number:
SSR29-50660AS
TME Symbol:
SSR29-50660AS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
10...32V DC
Max. operating current
50A
Switched voltage
24...660V AC
Relay variant
2-channels
Switching method
zero voltage switching
Body dimensions
58.4x45.7x46mm
Manufacturer series
SSR29
Indication
LED
Electrical connection
screw terminals
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
See other products in this category: Three Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR29-50660AS
0 in TME stock
Net price for quantities from 1 pcs - 81.73 USDGross price for quantities from 1 pcs - 81.73 USD
Net price for quantities from 5 pcs - 76.27 USDGross price for quantities from 5 pcs - 76.27 USD
Net price for quantities from 10 pcs - 72.66 USDGross price for quantities from 10 pcs - 72.66 USD
No. of pieces (Multiplicity: 1)