+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR39-25480AS

Relay: solid state; 25A; Uswitch: 24÷530VAC; 3-phase; 105x78x38mm


Manufacturer: ELCO SRL

Manufacturer part number:
SSR39-25480AS
TME Symbol:
SSR39-25480AS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
24...530V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
105x78x38mm
Manufacturer series
SSR39
Indication
LED
Electrical connection
screw terminals
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight409.89 g
Certificates
See other products in this category: Three Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR39-25480AS
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 146.81 USDGross price for quantities from 1 pcs - 146.81 USD
Net price for quantities from 5 pcs - 137.01 USDGross price for quantities from 5 pcs - 137.01 USD
Net price for quantities from 10 pcs - 126.26 USDGross price for quantities from 10 pcs - 126.26 USD