+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR51-25240A5

Relay: solid state; Ucntrl: 4÷9VDC; 25A; 24÷280VAC; SSR51; 1-phase

Manufacturer: ELCO SRL

Manufacturer part number:
SSR51-25240A5
TME Symbol:
SSR51-25240A5

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
4...9V DC
Max. operating current
25A
Switched voltage
24...280V AC
Manufacturer series
SSR51
Relay variant
1-phase
Mounting
on panel
Body dimensions
35.6x21.5x22mm
Switching method
zero voltage switching
Electrical connection
terminals
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight50 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR51-25240A5
0 in TME stock
Net price for quantities from 1 pcs - 24.45 USDGross price for quantities from 1 pcs - 24.45 USD
Net price for quantities from 5 pcs - 22.82 USDGross price for quantities from 5 pcs - 22.82 USD
Net price for quantities from 10 pcs - 21.76 USDGross price for quantities from 10 pcs - 21.76 USD
No. of pieces (Multiplicity: 1)