+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSRH7HS-M04467

Inductor: wire; THT; 46.7mH; 400mA; R: 1.79Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSRH7HS-M04467
TME Symbol:
SSRH7HS-M04467

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
46.7mH
Operating current
0.4A
Resistance
1.79Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight5.244 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSRH7HS-M04467
0 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 0.98 USD
Net price for quantities from 300 pcs - 0.96 USDGross price for quantities from 300 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Net price for quantities from 5000 pcs - 0.84 USDGross price for quantities from 5000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsTray = 500 pcs