+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSRH7HS-M17023

Inductor: wire; THT; 2.3mH; 1.7A; R: 100mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSRH7HS-M17023
TME Symbol:
SSRH7HS-M17023

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2.3mH
Operating current
1.7A
Resistance
0.1Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight5.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSRH7HS-M17023
0 in TME stock
Net price for quantities from 600 pcs - 0.94 USDGross price for quantities from 600 pcs - 0.94 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.