+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSRH7HS-M20013

Inductor: wire; THT; 1.3mH; 2A; R: 80mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSRH7HS-M20013
TME Symbol:
SSRH7HS-M20013

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.3mH
Operating current
2A
Resistance
80mΩ
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight4.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSRH7HS-M20013
0 in TME stock
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 200 pcs - 0.93 USDGross price for quantities from 200 pcs - 0.93 USD
Net price for quantities from 300 pcs - 0.91 USDGross price for quantities from 300 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Net price for quantities from 5000 pcs - 0.80 USDGross price for quantities from 5000 pcs - 0.80 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerTray = 100 pcs