+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSRHS-3P/40F

Heatsink: extruded; for three phase solid state relays; screw

Manufacturer: QLT POWER

Manufacturer part number:
SSRHS-3P/40F
TME Symbol:
SSRHS-3P/40F

Specification

Manufacturer
QLT POWER
Type of heatsink
extruded
Application
for three phase solid state relays
Material
aluminium
Mounting
screw
Heatsinks features
delivered with 230V AC fan
Maximum relay current
5A, 10A, 15A, 20A, 25A, 30A, 35A, 40A
Gross weight722.7 g
See other products in this category: Heatsinks QLT POWER,
*
SSRHS-3P/40F
10 in TME stock
Net price for quantities from 1 pcs - 22.15 USDGross price for quantities from 1 pcs - 22.15 USD
Net price for quantities from 6 pcs - 19.94 USDGross price for quantities from 6 pcs - 19.94 USD
Net price for quantities from 12 pcs - 17.72 USDGross price for quantities from 12 pcs - 17.72 USD
Net price for quantities from 120 pcs - 15.51 USDGross price for quantities from 120 pcs - 15.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs