+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSSF014800

Switch: slide; Pos: 3; SP3T; 0.1A/30VDC; ON-ON-ON; THT; 14.5x8.5x7mm


Manufacturer: ALPS

Manufacturer part number:
SSSF014800
TME Symbol:
SSSF014800

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
14.5x8.5x7mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SS
Electrical life
10000 cycles
Knob height
6mm
Operating Force
3N
Contact resistance
25mΩ
Actuator colour
black
Operating temperature
-40...85°C
Gross weight1.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSSF014800
305 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 80 pcs - 1.19 USDGross price for quantities from 80 pcs - 1.19 USD
Net price for quantities from 160 pcs - 1.12 USDGross price for quantities from 160 pcs - 1.12 USD
Net price for quantities from 400 pcs - 1.02 USDGross price for quantities from 400 pcs - 1.02 USD
Net price for quantities from 800 pcs - 0.97 USDGross price for quantities from 800 pcs - 0.97 USD
Net price for quantities from 1200 pcs - 0.95 USDGross price for quantities from 1200 pcs - 0.95 USD
Net price for quantities from 1600 pcs - 0.92 USDGross price for quantities from 1600 pcs - 0.92 USD
Net price for quantities from 2400 pcs - 0.90 USDGross price for quantities from 2400 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 80 pcs