+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4061190000

Relay: solid state; SPST-NO; Ucntrl: 18÷30VDC; 2A; 3÷33VDC; SSS; THT

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
4061190000

Alternative designations: SSS RELAIS 24V/24V 2ADC

TME Symbol:
SSSRELAIS24V/24V2A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
18...30V DC
Max. operating current
2A
Switched voltage
3...33V DC
Manufacturer series
SSS
Mounting
THT
Case
SIP4
Body dimensions
15x5x28mm
Leads
for PCB
Operating temperature
-20...60°C
Gross weight3.61 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
4061190000
0 in TME stock
Net price for quantities from 1 pcs - 29.84 USDGross price for quantities from 1 pcs - 29.84 USD
Net price for quantities from 10 pcs - 28.03 USDGross price for quantities from 10 pcs - 28.03 USD
Net price for quantities from 20 pcs - 26.23 USDGross price for quantities from 20 pcs - 26.23 USD
Net price for quantities from 40 pcs - 24.42 USDGross price for quantities from 40 pcs - 24.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.