+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1132260000

Relay: solid state; SPST-NO; Ucntrl: 2.5÷6VDC; 1A; 24÷240VAC; SSS

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1132260000

Alternative designations: SSS RELAIS 5V/230V 1AAC

TME Symbol:
SSSRELAIS5V/230V1A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
2.5...6V DC
Max. operating current
1A
Switched voltage
24...240V AC
Manufacturer series
SSS
Mounting
THT
Body dimensions
15x5x28mm
Leads
for PCB
Operating temperature
-20...60°C
Gross weight5.2 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
1132260000
0 in TME stock
Net price for quantities from 1 pcs - 34.47 USDGross price for quantities from 1 pcs - 34.47 USD
Net price for quantities from 10 pcs - 32.39 USDGross price for quantities from 10 pcs - 32.39 USD
Net price for quantities from 20 pcs - 30.30 USDGross price for quantities from 20 pcs - 30.30 USD
Net price for quantities from 40 pcs - 28.21 USDGross price for quantities from 40 pcs - 28.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.