+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: WEIDMÜLLER
Alternative designations: SSS RELAIS 60V/230V 1AAC
Manufacturer | WEIDMÜLLER | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 52...72V DC | |
Max. operating current | 1A | |
Switched voltage | 24...240V AC | |
Manufacturer series | SSS | |
Mounting | THT | |
Case | SIP4 | |
Body dimensions | 5x15x28mm | |
Leads | for PCB | |
Operating temperature | -20...60°C |