+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSSS213000

Switch: slide; Pos: 2; SPDT; 0.3A/6VDC; ON-ON; THT; Leads: for PCB


Manufacturer: ALPS

Manufacturer part number:
SSSS213000
TME Symbol:
SSSS213000

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
9x3.5x3.5mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SS
Electrical life
10000 cycles
Knob height
2mm
Operating Force
3N
Contact resistance
70mΩ
Actuator colour
white
Operating temperature
-40...85°C
Gross weight0.212 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSSS213000
16 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs