+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSSS223900

Switch: slide; Pos: 3; DP3T; 0.3A/6VDC; ON-ON-ON; THT; Leads: for PCB


Manufacturer: ALPS

Manufacturer part number:
SSSS223900
TME Symbol:
SSSS223900

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
13x3.5x3.5mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SS
Electrical life
10000 cycles
Knob height
2mm
Operating Force
3N
Contact resistance
70mΩ
Actuator colour
white
Operating temperature
-40...85°C
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSSS223900
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 6 000.
Multiplicity: 2 000.
Product for special order