+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSSS928200

Switch: slide; Pos: 3; DP3T; 0.1A/12VDC; ON-ON-ON; THT; 14x5x7.2mm


Manufacturer: ALPS

Manufacturer part number:
SSSS928200
TME Symbol:
SSSS928200

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
14x5x7.2mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SS
Electrical life
10000 cycles
Knob height
4mm
Operating Force
3N
Contact resistance
30mΩ
Operating temperature
-40...85°C
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSSS928200
0 in TME stock
Net price for quantities from 4000 pcs - 0.85 USDGross price for quantities from 4000 pcs - 0.85 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.