+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST-SGRS01G

Quick splice; soldering; green; 2.4mm2; Variant: end connector

Manufacturer: NINIGI

Manufacturer part number:
SST-SGRS01G
TME Symbol:
SST-SGRS01G

Specification

Manufacturer
NINIGI
Type of splice terminal
quick splice
Electrical mounting
soldering
Colour
green
Wire cross-section
2.4mm2
Splice terminal variant
end connector
Ferrule variant
insulated
Gross weight0.972 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NINIGI,
*
SST-SGRS01G
95 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 20 pcs - 1.18 USDGross price for quantities from 20 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 300 pcs - 0.92 USDGross price for quantities from 300 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs