+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST-SGRS04Y

Quick splice; soldering; yellow; 12mm2; Variant: end connector

Manufacturer: NINIGI

Manufacturer part number:
SST-SGRS04Y
TME Symbol:
SST-SGRS04Y

Specification

Manufacturer
NINIGI
Type of splice terminal
quick splice
Electrical mounting
soldering
Colour
yellow
Wire cross-section
12mm2
Splice terminal variant
end connector
Ferrule variant
insulated
Gross weight0.565 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NINIGI,
*
SST-SGRS04Y
100 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
Net price for quantities from 200 pcs - 2.13 USDGross price for quantities from 200 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs