+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST25PF040C-40I/SN

IC: FLASH memory; 4MbFLASH; SDI,SPI; 40MHz; 2.3÷3.6V; SO8; serial


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST25PF040C-40I/SN
TME Symbol:
SST25PF040C-40I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
4Mb FLASH
Operating frequency
40MHz
Operating voltage
2.3...3.6V
Case
SO8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
100pcs.
Interface
  • SDI
  • SPI
Gross weight0.083 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST25PF040C-40I/SN
400 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs