+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST26VF016B-80E/MF

IC: FLASH memory; 16MbFLASH; Quad I/O,SPI; 2Mx8bit; 80MHz; 80MHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST26VF016B-80E/MF
TME Symbol:
SST26VF016B-80E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NOR
Memory
16Mb FLASH
Memory organisation
2Mx8bit
Operating frequency
80MHz
Clock frequency
80MHz
Operating voltage
2.3...3.6V
Case
WDFN8
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
98pcs.
Interface
  • Quad I/O
  • SPI
Gross weight0.072 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST26VF016B-80E/MF
0 in TME stock
Net price for quantities from 196 pcs - 2.29 USDGross price for quantities from 196 pcs - 2.29 USD
No. of pieces (Multiplicity: 98)