+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST39SF010A-70-4C-PHE

IC: FLASH memory; 1MbFLASH; 128kx8bit; 70ns; 14MHz; parallel

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST39SF010A-70-4C-PHE
TME Symbol:
SST39SF010A704CPHE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NOR
Memory
1Mb FLASH
Memory organisation
128kx8bit
Operating voltage
4.5...5.5V
Access time
70ns
Operating frequency
14MHz
Kind of interface
parallel
Operating temperature
0...70°C
Gross weight2.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST39SF010A-70-4C-PHE
0 in TME stock
Net price for quantities from 132 pcs - 2.69 USDGross price for quantities from 132 pcs - 2.69 USD
No. of pieces (Multiplicity: 11)
Minimum order quantity: 132.
Multiplicity: 11.