+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01010014

Socket: 6-angles; socket spanner; 14mm; 1/4"; steel


Manufacturer: STAHLWILLE

Manufacturer part number:
01010014

Alternative designations: 01 01 00 14

TME Symbol:
ST-01010014

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
14mm
Holder socket size - inch
1/4"
Socket length
24mm
Material
steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight29 g
EAN code4018754000104
See other products in this category: Socket Wrenches STAHLWILLE,
*
01010014
0 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 3 pcs - 5.59 USDGross price for quantities from 3 pcs - 5.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.