+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01011008

Socket: SPLINE; socket spanner; 1/4"; 1/4"; steel; 40aSP; 22.2mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01011008

Alternative designations: 01 01 10 08

TME Symbol:
ST-01011008

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size - inch
1/4"
Holder socket size - inch
1/4"
Material
steel
Manufacturer series
40aSP
Plating material
chromium
Length
22.2mm
Gross weight10 g
EAN code4018754109104
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01011008
0 in TME stock
Net price for quantities from 1 pcs - 18.17 USDGross price for quantities from 1 pcs - 18.17 USD
Net price for quantities from 3 pcs - 17.52 USDGross price for quantities from 3 pcs - 17.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.