+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01011012

Socket: SPLINE; socket spanner; 3/8"; 1/4"; steel; 40aSP; 23mm

Manufacturer: STAHLWILLE

Manufacturer part number:
01011012

Alternative designations: 01 01 10 12

TME Symbol:
ST-01011012

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size - inch
3/8"
Holder socket size - inch
1/4"
Material
steel
Manufacturer series
40aSP
Plating material
chromium
Length
23mm
Gross weight20 g
EAN code4018754170838
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01011012
0 in TME stock
Net price for quantities from 1 pcs - 18.45 USDGross price for quantities from 1 pcs - 18.45 USD
Net price for quantities from 3 pcs - 17.79 USDGross price for quantities from 3 pcs - 17.79 USD
No. of pieces (Multiplicity: 1)