+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01140010

Socket: 12-angles; socket spanner,with joint; 10mm; 1/4"; steel


Manufacturer: STAHLWILLE

Manufacturer part number:
01140010

Alternative designations: 01 14 00 10

TME Symbol:
ST-01140010

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Spanner size
10mm
Holder socket size - inch
1/4"
Socket length
38mm
Material
steel
Manufacturer series
402
Plating material
chromium
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight22 g
EAN code4018754000708
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01140010
0 in TME stock
Net price for quantities from 1 pcs - 37.41 USDGross price for quantities from 1 pcs - 37.41 USD
Net price for quantities from 5 pcs - 36.07 USDGross price for quantities from 5 pcs - 36.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.